LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VMS-81-5 product image
Images for reference only

CUI VMS-81-5

Manufacturer
MPN
VMS-81-5
LCSC Part #
C6025153
Packaging
-
Customer #
Key Attributes
80W AC-DC Power Supply, Single Output 5V~36V
DatasheetCUI VMS-81-5
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 279.6285$ 279.63
200+$ 111.5744$ 22314.88
480+$ 107.8453$ 51765.74
1,000+$ 106.0042$ 106004.20
Standard Packaging40/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCUI
Packaging-
FeaturesActive PFC correction;Overvoltage protection;Over Current Protection;Fault self-recovery

Features

AI Translation
  • up to 80 W continuous power
  • universal input (90~260 Vac)
  • single output from 5~36 V
  • input to output 2MOPP
  • active power factor correction
  • over voltage and over current protections
  • full medical safety approvals
  • efficiency up to 85%