VISHAY VS-241NQ045PBF
| Manufacturer | |
| MPN | VS-241NQ045PBF |
| LCSC Part # | C6024665 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 45V 800mV@240A 240A Single Diodes RoHS |
| Datasheet | VISHAY VS-241NQ045PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 800mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 25kA | |
| Current - Rectified | 240A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 800mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 25kA | |
| Current - Rectified | 240A |
Introduction
VS - 241NQ.. series high-current Schottky rectifier modules are optimized for low reverse leakage at elevated temperatures. Their proprietary barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include high-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
Features
- 175°C junction temperature operation
- Low forward voltage drop
- High-frequency operation
- Guard ring for enhanced durability and long-term reliability
- Designed and certified for industrial grade
- UL recognized file number E222165
Applications
High-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, reverse battery protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.2898 | $ 26.29 |
| 200+ | $ 10.4902 | $ 2098.04 |
| 500+ | $ 10.1394 | $ 5069.70 |
| 1,000+ | $ 9.9664 | $ 9966.40 |
Standard Packaging20/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 800mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 25kA | |
| Current - Rectified | 240A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 800mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 25kA | |
| Current - Rectified | 240A |
Introduction
VS - 241NQ.. series high-current Schottky rectifier modules are optimized for low reverse leakage at elevated temperatures. Their proprietary barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include high-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
Features
- 175°C junction temperature operation
- Low forward voltage drop
- High-frequency operation
- Guard ring for enhanced durability and long-term reliability
- Designed and certified for industrial grade
- UL recognized file number E222165
Applications
High-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

