LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol VM1115820000G product image
Images for reference only

Amphenol VM1115820000G

Manufacturer
MPN
VM1115820000G
LCSC Part #
C6024536
Packaging
-
Customer #
Key Attributes
10A 1x11P 11P -40℃~+115℃ 3.5mm Male Plug Gray 11 Screw 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol VM1115820000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6734$ 6.67
200+$ 2.6639$ 532.78
500+$ 2.5745$ 1287.25
1,000+$ 2.5306$ 2530.60
Standard Packaging3010/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating10A
Number of Positions or Pins1x11P
Number of Pins11P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch3.5mm
Connector TypeMale Plug
ColorGray
Number of PINs Per Row11
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.