VISHAY VJ1206Y334MLAAJ32
| Manufacturer | |
| MPN | VJ1206Y334MLAAJ32 |
| LCSC Part # | C6024309 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330nF X7R ±20% 50V 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206Y334MLAAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0699 | $ 1.07 |
| 200+ | $ 0.427 | $ 85.40 |
| 500+ | $ 0.4127 | $ 206.35 |
| 1,000+ | $ 0.4064 | $ 406.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C334M5RAC7800 | KEMET | 1206 | 0 | $ 0.1397 | ||
| C1206C334M5RACAUTO | KEMET | 1206 | 0 | $ 0.1467 | ||
| C1206C334M5REC7210 | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C334M5REC7800 | KEMET | 1206 | 0 | $ 0.0338 | ||
| C1206C334M5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X334M5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X334M5REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X334M5REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X334M5RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| 1206J0500334MXT | Knowles | 1206 | 0 | $ 0.2163 | ||
| 1206Y0500334MXT | Knowles | 1206 | 0 | $ 0.2423 | ||
| GCM31MR71H334MA37L | muRata | 1206 | 0 | $ 0.562 | ||
| GCM31MR71H334MA37K | muRata | 1206 | 0 | $ 0.4301 | ||
| KTS500B334M31N0T00 | NCC | 1206 | 0 | $ 0.3208 | ||
| GA1206Y334MXABT31G | VISHAY | 1206 | 0 | $ 0.0877 | ||
| GA1206Y334MXABR31G | VISHAY | 1206 | 0 | $ 0.0877 | ||
| VJ1206Y334MXAMT | VISHAY | 1206 | 0 | $ 0.1227 | ||
| GA1206Y334MBABR31G | VISHAY | 1206 | 0 | $ 0.1125 | ||
| GA1206Y334MBABT31G | VISHAY | 1206 | 0 | $ 0.1125 | ||
| TCC1206X7R334M500DT | CCTC | 1206 | 0 | $ 0.0148 |

