VISHAY VJ1825A330JBGAT4X
| Manufacturer | |
| MPN | VJ1825A330JBGAT4X |
| LCSC Part # | C6023526 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 33pF ±5% 1kV 1825 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1825A330JBGAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 33pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 33pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5534 | $ 3.55 |
| 200+ | $ 1.4184 | $ 283.68 |
| 500+ | $ 1.3714 | $ 685.70 |
| 1,000+ | $ 1.3471 | $ 1347.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 33pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 33pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K00330JCR | Knowles | 1825 | 0 | $ 1.9078 | ||
| 1825Y1K00330JCR | Knowles | 1825 | 0 | $ 1.9278 | ||
| 1825Y1K00330JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J1K00330JCT | Knowles | 1825 | 0 | $ 0.4801 | ||
| 1825Y1K20330JCR | Knowles | 1825 | 0 | $ 1.9232 | ||
| 1825Y1K20330JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J1K20330JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y1K50330JCR | Knowles | 1825 | 0 | $ 1.9232 | ||
| 1825Y1K50330JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J1K50330JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825J2K00330JCR | Knowles | 1825 | 0 | $ 2.0621 | ||
| 1825J2K00330JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y2K00330JCR | Knowles | 1825 | 0 | $ 2.127 | ||
| 1825Y2K00330JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J2K50330JCR | Knowles | 1825 | 0 | $ 2.0066 | ||
| 1825J2K50330JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y2K50330JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2K50330JCR | Knowles | 1825 | 0 | $ 2.0683 | ||
| 1825J3K00330JCR | Knowles | 1825 | 0 | $ 2.2118 | ||
| 1825J3K00330JCT | Knowles | 1825 | 0 | $ 0.4702 |

