VICOR DCM2322TA5N13A2M60
| Producent | |
| Nr części prod. | DCM2322TA5N13A2M60 |
| Nr LCSC | C6022103 |
| Opak. | DIP,24.8x22.8mm |
| Numer Klienta | |
| Klucz. cechy | 12V 43V~154V DIP,24.8x22.8mm DC DC Converters RoHS |
| Karta Katalogowa | |
| Zgodność z dyrektywą RoHS | Dostępnych dokumentów: 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP,24.8x22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 304mVp-p | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 43V~154V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Height | 7.21mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 93% | |
| Output Power | 120W | |
| Length | 24.84mm | |
| Width | 22.8mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP,24.8x22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 304mVp-p | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 43V~154V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Iout | 10A | |
| Height | 7.21mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 93% | |
| Output Power | 120W | |
| Length | 24.84mm | |
| Width | 22.8mm |
Opis
The DCM2322 is a lower-power, isolated and regulated DC‑DC converter that operates from an unregulated, wide‑range input to generate an isolated 12.0V DC output. With its high‑frequency zero‑voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC‑DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point‑of‑load. Leveraging the thermal and density benefits of ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top- and bottom‑side thermal impedances. Thermally‑adept ChiP-based power components enable customers to quickly and predictably achieve cost‑effective power‑system solutions.
Funkcje
- Isolated, regulated DC-DC converter Up to 120W, 10.00A continuous
- 90.4% peak efficiency
- 481W/in³ power density Wide input range 43 - 154V DC
- Safety Extra Low Voltage (SELV) 12.0V nominal output
- 3000V DC isolation
- ZVS high-frequency switching Enables low-profile, high-density filtering
- Dual modes of operation:
- Array mode – Up to 8 units – 960W – No power de-rating needed – Sharing strategy permits dissimilar line voltages across an array
- Enhanced VOUT regulation mode – Standalone 120W
- Fully operational current limit
- OV, OC, UV, short circuit and thermal shut down
Zastosowania
- Rail Transportation
- Industrial Process Control
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 519.1668 | $ 519.17 |
| 200+ | $ 207.1518 | $ 41430.36 |
| 500+ | $ 200.2284 | $ 100114.20 |
| 1,000+ | $ 196.8084 | $ 196808.40 |
Standardowa Obudowa25/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP,24.8x22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 304mVp-p | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 43V~154V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Height | 7.21mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 93% | |
| Output Power | 120W | |
| Length | 24.84mm | |
| Width | 22.8mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP,24.8x22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 304mVp-p | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 43V~154V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Iout | 10A | |
| Height | 7.21mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Over Current Protection;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 93% | |
| Output Power | 120W | |
| Length | 24.84mm | |
| Width | 22.8mm |
Opis
The DCM2322 is a lower-power, isolated and regulated DC‑DC converter that operates from an unregulated, wide‑range input to generate an isolated 12.0V DC output. With its high‑frequency zero‑voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC‑DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point‑of‑load. Leveraging the thermal and density benefits of ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top- and bottom‑side thermal impedances. Thermally‑adept ChiP-based power components enable customers to quickly and predictably achieve cost‑effective power‑system solutions.
Funkcje
- Isolated, regulated DC-DC converter Up to 120W, 10.00A continuous
- 90.4% peak efficiency
- 481W/in³ power density Wide input range 43 - 154V DC
- Safety Extra Low Voltage (SELV) 12.0V nominal output
- 3000V DC isolation
- ZVS high-frequency switching Enables low-profile, high-density filtering
- Dual modes of operation:
- Array mode – Up to 8 units – 960W – No power de-rating needed – Sharing strategy permits dissimilar line voltages across an array
- Enhanced VOUT regulation mode – Standalone 120W
- Fully operational current limit
- OV, OC, UV, short circuit and thermal shut down
Zastosowania
- Rail Transportation
- Industrial Process Control
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

