VISHAY VJ0805D240JXAAJ
| Manufacturer | |
| MPN | VJ0805D240JXAAJ |
| LCSC Part # | C6021846 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 24pF ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D240JXAAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 24pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 24pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3665 | $ 0.37 |
| 200+ | $ 0.1463 | $ 29.26 |
| 500+ | $ 0.1414 | $ 70.70 |
| 1,000+ | $ 0.139 | $ 139.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 24pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 24pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG240J500NT | FH | 0805 | 6,600 | $ 0.0086 | ||
| CC0805JRNPO9BN240 | YAGEO | 0805 | 4,100 | $ 0.0192 | ||
| TCC0805COG240J500BT | CCTC | 0805 | 2,800 | $ 0.0078 | ||
| C0805C240J5HAC7800 | KEMET | 0805 | 0 | $ 0.0123 | ||
| C0805X240J5HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805C240J5HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X240J5HACAUTO | KEMET | 0805 | 0 | $ 0.0269 | ||
| CBR08C240J5GAC | KEMET | 0805 | 0 | $ 0.5724 | ||
| C0805C240J5GAC7800 | KEMET | 0805 | 0 | $ 0.0532 | ||
| MA0805CG240J500 | Meritek | 0805 | 0 | $ 0.0262 | ||
| C0805C0G500-240JNP | Venkel | 0805 | 0 | $ 0.0136 | ||
| VJ0805A240JXAMT | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805D240JXAAP | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D240JXAAC | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D240JLAAP | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D240JLAAJ | VISHAY | 0805 | 0 | $ 0.2195 | ||
| 0805N240J500CT | Walsin | 0805 | 0 | $ 0.015 | ||
| 0805Y0630240JQT | Knowles | 0805 | 0 | $ 0.42 | ||
| C0805C240J1HAC7800 | KEMET | 0805 | 0 | $ 0.0102 | ||
| CC0805JRNPO0BN240 | YAGEO | 0805 | 0 | $ 0.01 |

