200W AC-DC Power Supply for ITE and Medical Applications
| Manufacturer | |
| MPN | DG200M-3EC |
| LCSC Part # | C6021601 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200W AC-DC Power Supply for ITE and Medical Applications |
| Datasheet | Tri-Mag, LLC DG200M-3EC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The DG200 (ITE) and DG20oM (Medical) Series is a 200 Watt Open Frame power supply that is 3"x5"x1.42" providing 9.4 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is typically 90% depending on model. The DG200 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 200 Watts free air convection cooling and up to 300 Watts with 18CFM forced air. This series is available with an optional "U" frame (EU) or covered metal enclosure (EC).
Features
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 65℃ - convection
- Approved for 2xMOPP applications
- U-Frame (EU) and enclosed (EC) versions available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 344.1423 | $ 344.14 |
| 200+ | $ 137.3148 | $ 27462.96 |
| 500+ | $ 132.7265 | $ 66363.25 |
| 1,000+ | $ 130.4596 | $ 130459.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The DG200 (ITE) and DG20oM (Medical) Series is a 200 Watt Open Frame power supply that is 3"x5"x1.42" providing 9.4 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is typically 90% depending on model. The DG200 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 200 Watts free air convection cooling and up to 300 Watts with 18CFM forced air. This series is available with an optional "U" frame (EU) or covered metal enclosure (EC).
Features
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 65℃ - convection
- Approved for 2xMOPP applications
- U-Frame (EU) and enclosed (EC) versions available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

