LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VICOR VI-J02-MY

Manufacturer
MPN
VI-J02-MY
LCSC Part #
C6020310
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerVICOR
Packaging-
Voltage - Supply10V~20V
Output Voltage15V
Number of Outputs1
Output Current(Max)3.33A
Conversion Efficiency90%