LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON D3V-013-1A3 product image
Images for reference only

OMRON D3V-013-1A3

Manufacturer
MPN
D3V-013-1A3
LCSC Part #
C6019025
Packaging
-
Customer #
Key Attributes
30V Side Rotation, Adjustable Lever SPDT 125V Limit Switches RoHS
DatasheetOMRON D3V-013-1A3
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3048$ 1.30
200+$ 0.5207$ 104.14
500+$ 0.5032$ 251.60
1,000+$ 0.4953$ 495.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)30V
Operating Temperature-25℃~+85℃
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (AC)125V