LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec ZW-20-11-G-D-428-253

Manufacturer
MPN
ZW-20-11-G-D-428-253
LCSC Part #
C6017576
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 40 Position 2.54mm Pitch Dual Row Through Hole
DatasheetSamtec ZW-20-11-G-D-428-253
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins40P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.