Cosel ZUS64812
| Manufacturer | |
| MPN | ZUS64812 |
| LCSC Part # | C6016469 |
| Packaging | DIP,44.5x28mm |
| Customer # | |
| Key Attributes | 12V 36V~72V DIP,44.5x28mm DC DC Converters RoHS |
| Datasheet | Cosel ZUS64812 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,44.5x28mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -20℃~+71℃ | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 6W | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 36V~72V | |
| Length | 44.5mm | |
| Width | 28mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,44.5x28mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+71℃ | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 6W | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 36V~72V | |
| Length | 44.5mm | |
| Width | 28mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,44.5x28mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -20℃~+71℃ | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 6W | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 36V~72V | |
| Length | 44.5mm | |
| Width | 28mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,44.5x28mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+71℃ | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 6W | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 36V~72V | |
| Length | 44.5mm | |
| Width | 28mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

