Carling Technologies VAD2AH0C-A9CMT-100
| Manufacturer | |
| MPN | VAD2AH0C-A9CMT-100 |
| LCSC Part # | C6016371 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V Double pole single throw Rocker Switches RoHS |
| Datasheet | Carling Technologies VAD2AH0C-A9CMT-100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.6539 | $ 55.65 |
| 204+ | $ 22.2067 | $ 4530.17 |
| 510+ | $ 21.4642 | $ 10946.74 |
| 986+ | $ 21.0975 | $ 20802.14 |
Standard Packaging34/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

