LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14870R00900B0R product image
Images for reference only

VISHAY Y14870R00900B0R

Manufacturer
MPN
Y14870R00900B0R
LCSC Part #
C6013803
Packaging
2512
Customer #
Key Attributes
RES 9mΩ ±0.1% 1W 2512
DatasheetVISHAY Y14870R00900B0R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5317$ 13.53
200+$ 5.3991$ 1079.82
500+$ 5.2187$ 2609.35
1,000+$ 5.1293$ 5129.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance9mΩ
TypeMetal Foil Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y14870R00900B0WVISHAY25120$ 30.7891