LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies V2D1G6HB-00000-000 product image
Images for reference only

Carling Technologies V2D1G6HB-00000-000

Manufacturer
MPN
V2D1G6HB-00000-000
LCSC Part #
C6013272
Packaging
-
Customer #
Key Attributes
12V SPST-NO Rocker Switches RoHS
DatasheetCarling Technologies V2D1G6HB-00000-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.5576$ 46.56
200+$ 18.5776$ 3715.52
480+$ 17.9563$ 8619.02
1,000+$ 17.6502$ 17650.20
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitSPST-NO
Actuator Type-
With Lamp-
Termination Style-