VICOR V28A5T175BG2
| Manufacturer | |
| MPN | V28A5T175BG2 |
| LCSC Part # | C6012668 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 9V~36V DC DC Converters RoHS |
| Datasheet | VICOR V28A5T175BG2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 35A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Output Power | 175W | |
| Conversion Efficiency | 76.8% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 35A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Output Power | 175W | |
| Conversion Efficiency | 76.8% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 9 – 36V [a]
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load Efficiency: Up to 85%
- Maximum operating temp: 100℃
- Power density: up to 40W per cubic inch
- Height above board: 0.43in (10.9mm)
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1193.4 | $ 1193.40 |
| 200+ | $ 476.1748 | $ 95234.96 |
| 500+ | $ 460.2626 | $ 230131.30 |
| 1,000+ | $ 452.4012 | $ 452401.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 35A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Output Power | 175W | |
| Conversion Efficiency | 76.8% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 35A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Output Power | 175W | |
| Conversion Efficiency | 76.8% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 9 – 36V [a]
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load Efficiency: Up to 85%
- Maximum operating temp: 100℃
- Power density: up to 40W per cubic inch
- Height above board: 0.43in (10.9mm)
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

