LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TM(Shenzhen Titan Micro Elec) TM7711

Manufacturer
MPN
TM7711
LCSC Part #
C601080
Packaging
SOP-8
Customer #
Key Attributes
Single-channel 24-bit high-precision ADC
DatasheetTM(Shenzhen Titan Micro Elec) TM7711
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackagingSOP-8
Operating Temperature-40℃~+85℃
InterfaceSerial Port
Quiescent Current (Iq)-
Voltage - Supply2.6V~5.5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Built-in temperature sensor;Integrated modulator;Built-in digital filter;Power-on reset
Resolution(Bits)24;40Hz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

The TM7711 is a single-channel analog front-end designed for low-frequency measurements in electronic scales. The device accepts low-level input signals directly from sensors and produces serial digital output. 24-bit no missing code performance is achieved using Σ-Δ conversion technology. Selected input signals are routed to a gain-programmable dedicated front-end based on an analog modulator. An on-chip digital filter processes the modulator output; the filter's notch frequency and output update rate can be adjusted by issuing commands via the communication interface, enabling programming of the digital filter's first notch. The TM7711 operates from a single 2.6~5.5V supply. It features fully differential analog inputs with one reference input.

The TM7711 is an ideal solution for high-precision electronic scale systems. Its specialized architecture ensures extremely low power consumption, and a built-in power-down mode further reduces standby power. The device also offers high integration, fast response, and strong noise immunity, significantly reducing overall system cost while improving performance and reliability of electronic scale systems.

Features

AI Translation
  • 1 fully differential input channel ADC
  • On-chip direct temperature measurement with digital output
  • 24-bit no missing codes
  • On-chip low-noise amplifier with gain of 128
  • ±0.001% nonlinearity
  • Selectable 10Hz and 40Hz output data rates
  • Simultaneous 50Hz and 60Hz power line interference rejection
  • Built-in clock oscillator, no external components required
  • Simple 2-wire serial interface
  • Supply voltage range: 2.6~5.5V
  • Operating temperature range: -40~+85℃
  • Package: SOP8 / DIP8