LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Comchip CZRT55C15-G

Manufacturer
ComchipAsian Brands
MPN
CZRT55C15-G
LCSC Part #
C6010315
Packaging
SOT-23
Customer #
Key Attributes
1 Independent 13.8V~15.6V 15V SOT-23 Single Zener Diodes RoHS
DatasheetComchip CZRT55C15-G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerComchip
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Features

AI Translation
  • Planar chip structure
  • 350mW power dissipation
  • Ideal for automated assembly processes
  • Lead-free available: >99% tin content, RoHS compliant