Comchip CZRB5374B-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CZRB5374B-HF |
| LCSC Part # | C6010288 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | DIODE ZENER 75V 5W DO-214AA(SMB) |
| Datasheet | Comchip CZRB5374B-HF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@56V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 620Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@56V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 620Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die.
- Low leakage.
- Built-in strain relief.
- Low inductance.
- High peak reverse power dissipation.
- Voltage regulation and clamping for high power ratings.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@56V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 620Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@56V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 620Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die.
- Low leakage.
- Built-in strain relief.
- Low inductance.
- High peak reverse power dissipation.
- Voltage regulation and clamping for high power ratings.
C6010288 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



