Comchip CZRA4741-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CZRA4741-HF |
| LCSC Part # | C6010274 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 11V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | Comchip CZRA4741-HF |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@8.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@8.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Batch processing design with excellent power dissipation for improved reverse leakage current and thermal resistance.
- Standard Zener voltage tolerance ±5%.
- Low inductance.
- Low-profile package.
- Built-in stress relief.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@8.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@8.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Batch processing design with excellent power dissipation for improved reverse leakage current and thermal resistance.
- Standard Zener voltage tolerance ±5%.
- Low inductance.
- Low-profile package.
- Built-in stress relief.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

