Schneider XCMW149
| Manufacturer | |
| MPN | XCMW149 |
| LCSC Part # | C6009208 |
| Packaging | - |
| Customer # | |
| Key Attributes | Limit Switches |
| Datasheet | Schneider XCMW149 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wireless limit switch XCMW - adjustable 50mm plastic roller lever
- Complementary
- For specific environments
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 712.0126 | $ 712.01 |
| 200+ | $ 284.0987 | $ 56819.74 |
| 500+ | $ 274.6053 | $ 137302.65 |
| 1,000+ | $ 269.914 | $ 269914.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wireless limit switch XCMW - adjustable 50mm plastic roller lever
- Complementary
- For specific environments
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

