Nichicon UPW1H122MHD6
| Manufacturer | |
| MPN | UPW1H122MHD6 |
| LCSC Part # | C6007193 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | Through Hole,D18xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPW1H122MHD6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UPW is designed for switching power supplies, featuring compact size, low impedance, and high reliability.
Features
AI Translation
- Smaller case size and lower impedance compared to UPM.
- Low impedance, high reliability, rated for 3000 to 8000 hours.
- Capacitance values available in E12 series per JIS standard.
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
- AEC-Q200 qualified.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9919 | $ 0.99 |
| 300+ | $ 0.3955 | $ 118.65 |
| 600+ | $ 0.3831 | $ 229.86 |
| 900+ | $ 0.3769 | $ 339.21 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UPW is designed for switching power supplies, featuring compact size, low impedance, and high reliability.
Features
AI Translation
- Smaller case size and lower impedance compared to UPM.
- Low impedance, high reliability, rated for 3000 to 8000 hours.
- Capacitance values available in E12 series per JIS standard.
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
- AEC-Q200 qualified.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

