Kingbright WP710A10LSYCK/J3
| Hersteller | |
| Herst.-Teilenr. | WP710A10LSYCK/J3 |
| LCSC-Nr. | C6001428 |
| Verp. | Through Hole,D=2.9mm |
| Kundennummer | |
| Hauptmerkm. | 590nm 200mcd 30° 2mA Yellow 1.85V 590nm Through Hole,D=2.9mm LED Indication - Discrete RoHS |
| Datenblatt | |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | Through Hole,D=2.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd | |
| Viewing Angle | 30° | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | Through Hole,D=2.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Super bright yellow devices are LEDs based on AlGaInP chips. Electrostatic discharge and surges may damage the LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be grounded.
Merkmale
KI-Übersetzung
- Low power consumption
- Popular T-1 diameter package
- General-purpose leads
- Reliable and durable
- Long lifespan — solid-state reliability
- Available in tape and reel packaging
- RoHS compliant
Anwendungen
KI-Übersetzung
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3537 | $ 0.35 |
| 200+ | $ 0.1412 | $ 28.24 |
| 500+ | $ 0.1364 | $ 68.20 |
| 1,000+ | $ 0.1341 | $ 134.10 |
Standardgehäuse2000/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | Through Hole,D=2.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd | |
| Viewing Angle | 30° | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | Through Hole,D=2.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 2mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.85V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Super bright yellow devices are LEDs based on AlGaInP chips. Electrostatic discharge and surges may damage the LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be grounded.
Merkmale
KI-Übersetzung
- Low power consumption
- Popular T-1 diameter package
- General-purpose leads
- Reliable and durable
- Long lifespan — solid-state reliability
- Available in tape and reel packaging
- RoHS compliant
Anwendungen
KI-Übersetzung
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
C6001428 EasyEDA-Bibliothek
Noch nicht gezeichnet
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

