CUI VMS-120C-12
| Manufacturer | |
| MPN | VMS-120C-12 |
| LCSC Part # | C5998282 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | CUI VMS-120C-12 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 31mm | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Ripple Noise | 120mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 9.5A | |
| Conversion Efficiency | 94% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 31mm | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Ripple Noise | 120mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 9.5A | |
| Conversion Efficiency | 94% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- universal input voltage (85~264Vac)
- wide operating temperature (-40 to +85C)
- active power factor correction
- certified to 60601, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1mA)
- low standby power consumption (0.5 W)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 31mm | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Ripple Noise | 120mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 9.5A | |
| Conversion Efficiency | 94% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 31mm | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Ripple Noise | 120mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 9.5A | |
| Conversion Efficiency | 94% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- universal input voltage (85~264Vac)
- wide operating temperature (-40 to +85C)
- active power factor correction
- certified to 60601, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1mA)
- low standby power consumption (0.5 W)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

