LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol VM1355810000G product image
Images for reference only

Amphenol VM1355810000G

Manufacturer
MPN
VM1355810000G
LCSC Part #
C5997712
Packaging
-
Customer #
Key Attributes
20A 1x13P 13P -40℃~+115℃ 5.08mm Male Plug Gray 13 Screw 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol VM1355810000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2887$ 8.29
200+$ 3.3079$ 661.58
500+$ 3.1973$ 1598.65
1,000+$ 3.1428$ 3142.80
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating20A
Number of Positions or Pins1x13P
Number of Pins13P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
Connector TypeMale Plug
ColorGray
Number of PINs Per Row13
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.