VISHAY VJ1825A102JBAAT4X
| Manufacturer | |
| MPN | VJ1825A102JBAAT4X |
| LCSC Part # | C5996757 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1nF ±5% 50V 1825 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1825A102JBAAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6913 | $ 3.69 |
| 200+ | $ 1.4729 | $ 294.58 |
| 500+ | $ 1.4244 | $ 712.20 |
| 1,000+ | $ 1.4002 | $ 1400.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0500102JCR | Knowles | 1825 | 0 | $ 2.732 | ||
| 1825Y0500102JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825Y0500102JCT | Knowles | 1825 | 0 | $ 0.5898 | ||
| 1825J0500102JCT | Knowles | 1825 | 0 | $ 0.5413 | ||
| 1825J0630102JCR | Knowles | 1825 | 0 | $ 2.732 | ||
| 1825J0630102JCT | Knowles | 1825 | 0 | $ 0.5312 | ||
| 1825Y0630102JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825Y0630102JCT | Knowles | 1825 | 0 | $ 0.5898 | ||
| 1825J1000102JCR | Knowles | 1825 | 0 | $ 2.732 | ||
| 1825J1000102JCT | Knowles | 1825 | 0 | $ 0.5423 | ||
| 1825Y1000102JCT | Knowles | 1825 | 0 | $ 0.5898 | ||
| 1825J2000102JCR | Knowles | 1825 | 0 | $ 2.9018 | ||
| 1825J2000102JCT | Knowles | 1825 | 0 | $ 0.5312 | ||
| 1825Y2000102JCR | Knowles | 1825 | 0 | $ 2.9913 | ||
| 1825Y2000102JCT | Knowles | 1825 | 0 | $ 0.5898 | ||
| VJ1825A102JXCAT | VISHAY | 1825 | 0 | $ 0.3346 | ||
| VJ1825A102JXCAT00 | VISHAY | 1825 | 0 | $ 0.3173 | ||
| VJ1825A102JBCAT4X | VISHAY | 1825 | 0 | $ 0.941 | ||
| 1825J2500102JCR | Knowles | 1825 | 0 | $ 2.9018 | ||
| 1825Y2500102JCR | Knowles | 1825 | 0 | $ 2.9913 |

