VISHAY VJ1206A100KXAMP
| Manufacturer | |
| MPN | VJ1206A100KXAMP |
| LCSC Part # | C5996035 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10pF ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A100KXAMP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 10pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1863 | $ 0.19 |
| 200+ | $ 0.0743 | $ 14.86 |
| 500+ | $ 0.0719 | $ 35.95 |
| 1,000+ | $ 0.0706 | $ 70.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 10pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C100K5RACTU | KEMET | 1206 | 15 | $ 0.0784 | ||
| C1206X100K5GAC7800 | KEMET | 1206 | 0 | $ 0.1256 | ||
| C1206C100K5GAC7210 | KEMET | 1206 | 0 | $ 0.0785 | ||
| C1206C100K5GACTU | KEMET | 1206 | 0 | $ 0.0651 | ||
| C1206X100K5HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206X100K5HAC7800 | KEMET | 1206 | 0 | $ 0.0352 | ||
| 1206J0500100KCR | Knowles | 1206 | 0 | $ 0.1589 | ||
| 1206Y0500100KCR | Knowles | 1206 | 0 | $ 0.1584 | ||
| 1206Y0500100KCT | Knowles | 1206 | 0 | $ 0.1713 | ||
| 1206J0500100KAR | Knowles | 1206 | 0 | $ 0.226 | ||
| 1206J0500100KAT | Knowles | 1206 | 0 | $ 0.245 | ||
| 1206Y0500100KFR | Knowles | 1206 | 0 | $ 0.2327 | ||
| 1206Y0500100KFT | Knowles | 1206 | 0 | $ 0.2456 | ||
| 1206Y0500100KAT | Knowles | 1206 | 0 | $ 0.2456 | ||
| VJ1206A100KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A100KXACW1BC | VISHAY | 1206 | 0 | $ 0.056 | ||
| VJ1206A100KXAAR | VISHAY | 1206 | 0 | $ 0.0484 | ||
| VJ1206A100KXAAC | VISHAY | 1206 | 0 | $ 0.0574 | ||
| VJ1206A100KXAAP | VISHAY | 1206 | 0 | $ 0.056 | ||
| VJ1206A100KBAAT4X | VISHAY | 1206 | 0 | $ 0.0801 |

