VISHAY VJ0402D1R8DXXAC
| Manufacturer | |
| MPN | VJ0402D1R8DXXAC |
| LCSC Part # | C5995025 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.8pF 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402D1R8DXXAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.8pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2928 | $ 0.29 |
| 200+ | $ 0.1169 | $ 23.38 |
| 500+ | $ 0.113 | $ 56.50 |
| 1,000+ | $ 0.111 | $ 111.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.8pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C189D3GAC7867 | KEMET | 0402 | 0 | $ 0.0489 | ||
| C0402C189C3HAC7867 | KEMET | 0402 | 0 | $ 0.0051 | ||
| C0402C189D3HACAUTO | KEMET | 0402 | 0 | $ 0.0112 | ||
| C0402C189C3HACAUTO | KEMET | 0402 | 0 | $ 0.0116 | ||
| VJ0402A1R8DLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A1R8BLXAJ32 | VISHAY | 0402 | 0 | $ 0.4053 | ||
| VJ0402A1R8DXXPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A1R8CXXPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A1R8DXXCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| CC0402BRNPO8BN1R8 | YAGEO | 0402 | 0 | $ 0.0073 |

