VISHAY TSTS7500
| Manufacturer | |
| MPN | TSTS7500 |
| LCSC Part # | C5993164 |
| Packaging | TO-18-2 |
| Customer # | |
| Key Attributes | 5V 1.3V 950nm 170mW TO-18-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | VISHAY TSTS7500 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | TO-18-2 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 170mW | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | TO-18-2 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 170mW | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TSTS7500 is a 950nm infrared emitting diode based on GaAs technology, housed in a hermetically sealed TO-18 package with a flat glass window.
Features
AI Translation
- Package Type: Leaded
- Package Form: TO-18
- Dimensions (mm): Diameter 4.7
- Peak Wavelength: λₚ = 950 nm
- High reliability
- High radiant power
- High radiant intensity
- Half-intensity angle: φ = ±30°
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral match with silicon photodetectors
- Pb-free component compliant with RoHS 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- Radiation source in the near-infrared range
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | TO-18-2 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 170mW | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | TO-18-2 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 170mW | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TSTS7500 is a 950nm infrared emitting diode based on GaAs technology, housed in a hermetically sealed TO-18 package with a flat glass window.
Features
AI Translation
- Package Type: Leaded
- Package Form: TO-18
- Dimensions (mm): Diameter 4.7
- Peak Wavelength: λₚ = 950 nm
- High reliability
- High radiant power
- High radiant intensity
- Half-intensity angle: φ = ±30°
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral match with silicon photodetectors
- Pb-free component compliant with RoHS 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- Radiation source in the near-infrared range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

