LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TSOP37456HTT1

Manufacturer
MPN
TSOP37456HTT1
LCSC Part #
C5992907
Packaging
-
Customer #
Key Attributes
56kHz 45m 350uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS
DatasheetVISHAY TSOP37456HTT1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerVISHAY
Packaging-
Frequency - Center56kHz
Transmission Distance45m
Operating Temperature-25℃~+85℃
Current - Supply350uA
Voltage - Supply2.5V~5.5V

Introduction

AI Translation

The TSOP372..H and TSOP374..H series are miniaturized receiver modules for IR remote control systems. A PIN diode and a preamplifier are assembled on a PCB, and the epoxy lens cap is designed as an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP372..H and TSOP374..H are optimized to suppress almost all spurious pulses from energy-saving light sources such as compact fluorescent lamps. The AGC4 used in the TSOP374.. may suppress some data signals. The TSOP372..H is a conventional product compatible with all common IR remote control data formats. Of the two receiver types, the TSOP374..H is the recommended choice. Customers should first try using the TSOP374..H in their designs. These components are not qualified according to automotive specifications.

Features

AI Translation
  • Ultra-low supply current
  • Photodetector and preamplifier integrated in a single package
  • Built-in PCM frequency filter
  • Supply voltage: 2.5 V to 5.5 V
  • Enhanced ambient light rejection
  • Insensitive to supply voltage ripple and noise
  • External metal shield