LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI Inc. VFM-70-D

Manufacturer
MPN
VFM-70-D
LCSC Part #
C5991463
Packaging
Through Hole
Customer #
Key Attributes
DC Filter Through hole Through Hole Power Line Filter Modules RoHS
DatasheetCUI Inc. VFM-70-D
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerCUI Inc.
PackagingThrough Hole
Leakage Current5mA
Length53.8mm
Width28.8mm
Height19mm
Filter TypeDC Filter
Voltage - Input75V
Mounting TypeThrough hole
Current Rating5mA

Features

AI Translation
  • 98% high efficiency
  • Compliant with IEC/EN61000-4
  • Soft-start function
  • Compliant with CISPR22/EN55022
  • Available in DIP, chassis, and DIN rail mount versions
  • Input voltage protection