LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VOX Power VCCM600M-CABB-DK000 product image
Images for reference only

VOX Power VCCM600M-CABB-DK000

Manufacturer
MPN
VCCM600M-CABB-DK000
LCSC Part #
C5990123
Packaging
-
Customer #
Key Attributes
600W AC/DC Conduction Cooled Configurable Power Supply
DatasheetVOX Power VCCM600M-CABB-DK000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerVOX Power
Packaging-
FeaturesUnder Voltage Protection;Overvoltage Protection;Overheat Protection

Introduction

AI Translation

The medically approved VCCM600M conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600M can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600M is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest medical safety (IEC/UL60601-1-2 3rd Edition) and EMC standards and features market leading specifications and design in application support.

Features

AI Translation
  • Scalable
  • 4” x 7” x 1.61”
  • Small
  • Fan-less
  • Silent
  • Cool it your way: Conduction | Convection | Forced Air
  • Full output voltage adjust range
  • Externally controllable voltage and current
  • Series & paralleling of outputs
  • Can be mounted in virtually any orientation
  • Approved to latest medical safety (IEC/UL60601-1-2 3rd Edition) and EMC standards