VISHAY VB30202C-M3/8W
| Manufacturer | |
| MPN | VB30202C-M3/8W |
| LCSC Part # | C5989805 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 15A 200V 880mV@15A TO-263AB(D2PAK) Diode Arrays RoHS |
| Datasheet | VISHAY VB30202C-M3/8W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@15A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@15A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual high-voltage trench MOS barrier Schottky rectifier, ultra-low VF = 0.54 V at IF = 5 A
Features
AI Translation
- 2nd generation trench MOS Schottky technology
- Low forward voltage drop, low power loss, RoHS compliant
- High efficiency operation, halogen-free
- MSL Level 1 per J-STD-020, LF max peak temperature 245°C for TO-263AB package
- For TO-220AB, ITO-220AB and TO-262AA packages, solder bath temperature max 275°C for 10 s per JESD 22-B106
Applications
AI Translation
For high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR diodes, and reverse battery protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3943 | $ 3.39 |
| 200+ | $ 1.3547 | $ 270.94 |
| 500+ | $ 1.3093 | $ 654.65 |
| 800+ | $ 1.2865 | $ 1029.20 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@15A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@15A | |
| Reverse Leakage Current (Ir) | 250uA@200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual high-voltage trench MOS barrier Schottky rectifier, ultra-low VF = 0.54 V at IF = 5 A
Features
AI Translation
- 2nd generation trench MOS Schottky technology
- Low forward voltage drop, low power loss, RoHS compliant
- High efficiency operation, halogen-free
- MSL Level 1 per J-STD-020, LF max peak temperature 245°C for TO-263AB package
- For TO-220AB, ITO-220AB and TO-262AA packages, solder bath temperature max 275°C for 10 s per JESD 22-B106
Applications
AI Translation
For high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR diodes, and reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBRBL20200CT-TP | MCC | D2PAK | 770 | $ 1.2331 | ||
| MBRB20200CT | Cmos | TO-263 | 75 | $0.3345 $0.3521 | ||
| HBR30L200YD | NH | TO-263 | 785 | $ 0.4251 | ||
| MBRS30L200 | GOODWORK | TO-263 | 174 | $0.3317 $0.3491 | ||
| VB30202C-M3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 3.3045 | ||
| DSA30C200PC-TRL | Littelfuse/IXYS | TO-263(D2PAK) | 0 | $ 2.8903 | ||
| V30D202C-M3/I | VISHAY | TO-263AC | 0 | $ 5.4493 | ||
| RB218NS200TL | ROHM | TO-263 | 0 | $ 1.2098 | ||
| RB218NS200FHTL | ROHM | TO-263 | 0 | $ 1.3969 | ||
| MBRBL30200CT-TP | MCC | D2PAK | 0 | $ 0.4705 |

