LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 71600-150LF product image
Images for reference only

Amphenol 71600-150LF

Manufacturer
MPN
71600-150LF
LCSC Part #
C598938
Packaging
Through Hole
Customer #
Key Attributes
2x25P 2 25 2.54mm Pressure fitting head (with reverse flap cover) Free Hanging Through Hole Free Hanging, Panel Mount RoHS
DatasheetAmphenol 71600-150LF
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerAmphenol
PackagingThrough Hole
Number of Positions or Pins2x25P
Number of Rows2
colourGray
Row spacing2.54mm
Number of PINs Per Row25
Pitch2.54mm
Connector TypePressure fitting head (with reverse flap cover)
Mounting TypeFree Hanging
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.