Amphenol 71600-026LF
| Manufacturer | |
| MPN | 71600-026LF |
| LCSC Part # | C598927 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN TH 2.54mm |
| Datasheet | Amphenol 71600-026LF |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| colour | Gray | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| colour | Gray | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -65℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging | |
| Contact Material | Phosphor Bronze |
Introduction
Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.
Features
- Four-wall shrouded plug
- Low-profile plug with side windows
- Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
- Dual polarization prevents mismating
- Dual plating reduces cost while ensuring 100+ mating cycles performance
- Four-wall shrouded IDC plug for pin protection and misalignment prevention
- Available in pin-in-paste and direct IDC-to-board one-piece solutions
- Protects pins and prevents misalignment when disconnected
- Positive locking via snap-lock strain relief
- Cost-effective with superior performance
- Housing: glass-filled thermoplastic polyester, blue or black
- Flammability rating: UL94V-0
- Contacts: phosphor bronze
- Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
- Contact retention force: 20N min.
- Rated current: 3A continuous
- Insulation resistance: 1×10⁵MΩ min.
- Dielectric withstanding voltage: 500V RMS min.
- Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
- RoHS compliant per EU Directive 2002/95/IEC
Applications
- Electronic control systems
- Servers
- Communication equipment
- Industrial automation
- Instrumentation
- Vending machines
- Medical applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| colour | Gray | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| colour | Gray | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -65℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging | |
| Contact Material | Phosphor Bronze |
Introduction
Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.
Features
- Four-wall shrouded plug
- Low-profile plug with side windows
- Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
- Dual polarization prevents mismating
- Dual plating reduces cost while ensuring 100+ mating cycles performance
- Four-wall shrouded IDC plug for pin protection and misalignment prevention
- Available in pin-in-paste and direct IDC-to-board one-piece solutions
- Protects pins and prevents misalignment when disconnected
- Positive locking via snap-lock strain relief
- Cost-effective with superior performance
- Housing: glass-filled thermoplastic polyester, blue or black
- Flammability rating: UL94V-0
- Contacts: phosphor bronze
- Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
- Contact retention force: 20N min.
- Rated current: 3A continuous
- Insulation resistance: 1×10⁵MΩ min.
- Dielectric withstanding voltage: 500V RMS min.
- Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
- RoHS compliant per EU Directive 2002/95/IEC
Applications
- Electronic control systems
- Servers
- Communication equipment
- Industrial automation
- Instrumentation
- Vending machines
- Medical applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



