LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TRN 3-2411

Manufacturer
MPN
TRN 3-2411
LCSC Part #
C5987491
Packaging
SIP,11.9x7.7mm
Customer #
Key Attributes
DC/DC Converter 3 Watt
DatasheetTRACO POWER TRN 3-2411
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,11.9x7.7mm
Output Voltage5V
Ripple Noise50mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current20mA
Voltage - Supply18V~36V
Capacitive Load(Max)2200uF
Number of Outputs1
Iout600mA
Height11mm
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency78%
Output Power3W
Length11.9mm
Width7.7mm

Introduction

AI Translation

The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up tp 65°C environment temperature. With 1‘600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1600 VDC.

Features

AI Translation
  • Compact SIP package 11,9 x 7,7 x 11,0 mm
  • Fully regulated outputs
  • Input Voltage range 4.5 - 13.2, 9 - 18, 18 - 36, 36 - 75 VDC
  • I/O - isolation 1‘600 VDC
  • Operating temperature range -40°C to +85°C
  • Short circuit protection
  • Designed to meet IEC/EN/UL 62368 - 1 (not certified)