TDK B82793C 513N201Y97
| Manufacturer | |
| MPN | B82793C 513N201Y97 |
| LCSC Part # | C598664 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Data and signal line chokes, Common-mode chokes, ring core |
| Datasheet | TDK B82793C 513N201Y97 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Inductance @ Frequency | 47mH | |
| Voltage Rating | 80V | |
| Operating Temperature | -25℃~+40℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Inductance @ Frequency | 47mH | |
| Voltage Rating | 80V | |
| Operating Temperature | -25℃~+40℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Common-mode chokes, ring core 0.005 … 47 mH, 100 … 1200 mA, +60 ℃
Features
AI Translation
- High rated currents, reduced components height
- Qualified to AEC-Q200 (L ≤ 4.7 mH)
- Suitable for reflow soldering
- RoHS-compatible
Applications
AI Translation
- Automotive applications, e.g. CAN bus
- Industrial applications
- Types with LR > 4.7 mH only for telecom applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,059
1,059 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8003 | $ 0.80 |
| 10+ | $ 0.6445 | $ 6.45 |
| 30+ | $ 0.5658 | $ 16.97 |
| 100+ | $ 0.4887 | $ 48.87 |
| 500+ | $ 0.4428 | $ 221.40 |
| 1,500+ | $ 0.4182 | $ 627.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Inductance @ Frequency | 47mH | |
| Voltage Rating | 80V | |
| Operating Temperature | -25℃~+40℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Inductance @ Frequency | 47mH | |
| Voltage Rating | 80V | |
| Operating Temperature | -25℃~+40℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Common-mode chokes, ring core 0.005 … 47 mH, 100 … 1200 mA, +60 ℃
Features
AI Translation
- High rated currents, reduced components height
- Qualified to AEC-Q200 (L ≤ 4.7 mH)
- Suitable for reflow soldering
- RoHS-compatible
Applications
AI Translation
- Automotive applications, e.g. CAN bus
- Industrial applications
- Types with LR > 4.7 mH only for telecom applications
C598664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



