LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMM-105-06-S-D product image
Images for reference only

Samtec TMM-105-06-S-D

Manufacturer
MPN
TMM-105-06-S-D
LCSC Part #
C5986337
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 10 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec TMM-105-06-S-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4364$ 5.44
200+$ 2.1698$ 433.96
500+$ 2.0968$ 1048.40
1,000+$ 2.0619$ 2061.90
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Pitch2mm
Current Rating3.2A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs10P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.