LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMH 1212S product image
  • TMH 1212S thumbnail 1
  • TMH 1212S thumbnail 2
  • TMH 1212S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TMH 1212SRoHS

Manufacturer
MPN
TMH 1212S
LCSC Part #
C5986157
Packaging
SIP,23.8x13.7mm
Customer #
Key Attributes
SIP,23.8x13.7mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TMH 1212S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4108$ 11.41
10+$ 9.8839$ 98.84
30+$ 8.9523$ 268.57
100+$ 8.1725$ 817.25
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,23.8x13.7mm
Vin13.2V
Ripple Noise100mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Quiescent Supply Current30mA
Capacitive Load(Max)470uF
Number of Outputs1
Iout165mA
Height8mm
Frequency - Switching80kHz
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency82%
Output Power2W
Length23.8mm
Width13.7mm

Introduction

AI Translation

The TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.5 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.

Features

AI Translation
  • Industry standard pinout
  • Unregulated device
  • Operating temperature range -40 °C to ±85 °C
  • I/O isolation voltage 1000 VDC
  • Efficiency up to 83 %

Applications

AI Translation
  • Many space critical applications for board level power distribution