Carling Technologies V2D2GHNB-AAC00-000
| Manufacturer | |
| MPN | V2D2GHNB-AAC00-000 |
| LCSC Part # | C5985655 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V SPST-NO Rocker Switches RoHS |
| Datasheet | Carling Technologies V2D2GHNB-AAC00-000 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPST-NO | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPST-NO | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Introduction
The V Series switches are renowned for their cutting-edge design, high quality, superior performance, and unmatched reliability. These snap-in rocker switches offer countless options in ratings, circuits, colors, illumination, and symbols. These single-pole or double-pole switches feature removable actuators available in multiple styles and colors, which can be purchased and stocked separately. Optional plug-in terminal connectors enable pre-wiring of wire harnesses.
Features
- Interchangeable actuators: Wide range of rocker styles simplifies panel redesign, enabling maximum design versatility with minimal inventory — direct drop-in replacement.
- Dual-seal protection: Prevents water, dust, and debris ingress; above-panel components rated IP66/68.
- Clean connections: Available in 8-pin and 10-pin terminal base configurations with AMP and Packard compatible connectors, offering multiple circuit options.
- Optional panel seal: Helps prevent water and dust ingress from behind the panel.
- In addition to incandescent, LED illumination offers multiple light intensities, colors, as well as dual-level, tri-color, and flashing options.
- Brass roller pins: Robust mechanical construction requires no lubrication, enabling switch operation from -40°C to +85°C.
- Silver-plated butt contact mechanism: Provides 50k to 700k electrical cycles depending on circuit and load conditions.
Applications
- On-highway/Off-highway
- Commercial food
- Marine
- Industrial automation
- Medical devices
- Any application requiring sealed protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.2276 | $ 34.23 |
| 200+ | $ 13.6574 | $ 2731.48 |
| 500+ | $ 13.2013 | $ 6600.65 |
| 1,000+ | $ 12.9755 | $ 12975.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPST-NO | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPST-NO | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Introduction
The V Series switches are renowned for their cutting-edge design, high quality, superior performance, and unmatched reliability. These snap-in rocker switches offer countless options in ratings, circuits, colors, illumination, and symbols. These single-pole or double-pole switches feature removable actuators available in multiple styles and colors, which can be purchased and stocked separately. Optional plug-in terminal connectors enable pre-wiring of wire harnesses.
Features
- Interchangeable actuators: Wide range of rocker styles simplifies panel redesign, enabling maximum design versatility with minimal inventory — direct drop-in replacement.
- Dual-seal protection: Prevents water, dust, and debris ingress; above-panel components rated IP66/68.
- Clean connections: Available in 8-pin and 10-pin terminal base configurations with AMP and Packard compatible connectors, offering multiple circuit options.
- Optional panel seal: Helps prevent water and dust ingress from behind the panel.
- In addition to incandescent, LED illumination offers multiple light intensities, colors, as well as dual-level, tri-color, and flashing options.
- Brass roller pins: Robust mechanical construction requires no lubrication, enabling switch operation from -40°C to +85°C.
- Silver-plated butt contact mechanism: Provides 50k to 700k electrical cycles depending on circuit and load conditions.
Applications
- On-highway/Off-highway
- Commercial food
- Marine
- Industrial automation
- Medical devices
- Any application requiring sealed protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

