LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V48A36C500BG product image
Images for reference only

VICOR V48A36C500BG

Manufacturer
MPN
V48A36C500BG
LCSC Part #
C5985292
Packaging
-
Customer #
Key Attributes
36V 36V~75V DC DC Converters RoHS
DatasheetVICOR V48A36C500BG
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1395.2816$ 1395.28
200+$ 556.7265$ 111345.30
500+$ 538.1231$ 269061.55
1,000+$ 528.9314$ 528931.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout13.89A
Output Voltage36V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection;EMI suppression
Voltage - Supply36V~75V
Conversion Efficiency86.8%
Output Power500W

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 36 – 75V
  • Isolated output
  • Input surge withstand: 100V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.3% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 100W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Distributed power
  • Medical
  • ATE
  • Communications