Kingbright L-934MBDL
| Manufacturer | |
| MPN | L-934MBDL |
| LCSC Part # | C598466 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3.8V Frosted Blue Lens 18mcd~65mcd 466nm Blue 60° SMD Single Bipolar Transistors RoHS |
| Datasheet | Kingbright L-934MBDL |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Kingbright | |
| Packaging | SMD | |
| Test Current | - | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 3.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 430nm | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 18mcd~65mcd | |
| Wavelength - Dominant | 466nm | |
| Mounting Style | - | |
| Illumination Color | Blue | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Kingbright | |
| Packaging | SMD | |
| Test Current | - | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 3.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 430nm |
| Type | Description | |
|---|---|---|
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 18mcd~65mcd | |
| Wavelength - Dominant | 466nm | |
| Mounting Style | - | |
| Illumination Color | Blue | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Blue light source color devices are made from GaN-on-SiC LEDs. Electrostatic discharge and surges can damage LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be grounded.
Features
AI Translation
- Low power consumption
- Popular T-1 diameter package
- General-purpose leads
- Reliable and durable
- Long lifespan with solid-state reliability
- Available in tape and reel packaging
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Kingbright | |
| Packaging | SMD | |
| Test Current | - | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 3.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 430nm | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 18mcd~65mcd | |
| Wavelength - Dominant | 466nm | |
| Mounting Style | - | |
| Illumination Color | Blue | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Kingbright | |
| Packaging | SMD | |
| Test Current | - | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 3.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 430nm |
| Type | Description | |
|---|---|---|
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 18mcd~65mcd | |
| Wavelength - Dominant | 466nm | |
| Mounting Style | - | |
| Illumination Color | Blue | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Blue light source color devices are made from GaN-on-SiC LEDs. Electrostatic discharge and surges can damage LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be grounded.
Features
AI Translation
- Low power consumption
- Popular T-1 diameter package
- General-purpose leads
- Reliable and durable
- Long lifespan with solid-state reliability
- Available in tape and reel packaging
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

