LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON V1633C26BYOMI product image
Images for reference only

OMRON V1633C26BYOMI

Manufacturer
MPN
V1633C26BYOMI
LCSC Part #
C5984204
Packaging
-
Customer #
Key Attributes
125V Side Rotation, Adjustable Lever SPST-NO 250V Limit Switches RoHS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5721$ 8.57
200+$ 3.4216$ 684.32
500+$ 3.3064$ 1653.20
1,000+$ 3.2504$ 3250.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)125V
Operating Temperature-25℃~+80℃
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPST-NO
Voltage Rating (AC)250V