Kingbright KP-3216CGCK
| Manufacturer | |
| MPN | KP-3216CGCK |
| LCSC Part # | C598292 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR 1206 SMD |
| Datasheet | Kingbright KP-3216CGCK |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 50mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 50mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode.
Features
AI Translation
- 3.2mm × 1.6mm SMD LED, 1.1mm thickness
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 50mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 50mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode.
Features
AI Translation
- 3.2mm × 1.6mm SMD LED, 1.1mm thickness
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C598292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



