LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEC 2-0915 product image
Images for reference only

TRACO POWER TEC 2-0915

Manufacturer
MPN
TEC 2-0915
LCSC Part #
C5981780
Packaging
SIP,21.8x9.1mm
Customer #
Key Attributes
24V 4.5V~13.2V SIP,21.8x9.1mm DC DC Converters RoHS
DatasheetTRACO POWER TEC 2-0915
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.0244$ 23.02
200+$ 9.1875$ 1837.50
500+$ 8.8811$ 4440.55
1,000+$ 8.7295$ 8729.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.1mm
Number of Outputs1
Iout83mA
Output Voltage24V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Under Voltage Protection;Light load efficient mode;Automatic fault recovery
Conversion Efficiency85%
Voltage - Supply4.5V~13.2V
Output Power2W

Introduction

AI Translation

TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges (see TEC 2WI series for 4:1 input ranges). The functional isolation system is designed to meet EN 62368-1 with 1600 VDC test voltage.

Features

AI Translation
  • Compact SIP-8 package
  • I/O-isolation voltage 1600 VDC
  • Fully regulated outputs
  • Operating temp range -40°C to +95°C
  • Continuous short circuit protection
  • Remote On/Off