TRACO POWER TDN 3-4812WISM
| Manufacturer | |
| MPN | TDN 3-4812WISM |
| LCSC Part # | C5981626 |
| Packaging | SMD-6P,13.2x9.1mm |
| Customer # | |
| Key Attributes | 12V 18V~75V SMD-6P,13.2x9.1mm DC DC Converters RoHS |
| Datasheet | TRACO POWER TDN 3-4812WISM |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~75V |
Introduction
The TDN 3WISM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 70°C environment temperature. With 1‘600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1‘600 VDC.
Features
- Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1‘600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +70°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~75V |
Introduction
The TDN 3WISM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 70°C environment temperature. With 1‘600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1‘600 VDC.
Features
- Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1‘600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +70°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
C5981626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

