LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TCR3UF33A,LM(CT product image
  • TCR3UF33A,LM(CT thumbnail 1
  • TCR3UF33A,LM(CT thumbnail 2
  • TCR3UF33A,LM(CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TCR3UF33A,LM(CT

Manufacturer
MPN
TCR3UF33A,LM(CT
LCSC Part #
C5981525
Packaging
SC-74A(SOT-753)
Customer #
Key Attributes
3.3V Positive Fixed SC-74A(SOT-753) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOSHIBA TCR3UF33A,LM(CT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 123
123 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2254$ 0.23
10+$ 0.2205$ 2.21
30+$ 0.2172$ 6.52
100+$ 0.2123$ 21.23
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackagingSC-74A(SOT-753)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)380nA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The TCR3UF series are CMOS process single output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 5.0 V and capable of driving up to 300 mA. They feature Overcurrent protection, thermal shutdown function and auto-discharge option. The TCR3UF series is offered in general purpose package SMV (2.9 mm × 2.8 mm; t 1.1 mm (typ.)) and has a low dropout voltage of 206 mV (3.3 V output, 10UT = 300 mA). As small ceramic input and output capacitors 1 μF can be used with the TCR3UF series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices.

Features

AI Translation
  • Low quiescent bias current (lB = 0.34 μA (typ.) at IOUT = 0 mA, output voltage up to 1.5 V)
  • High Ripple rejection ratio 70 dB at 0.8 V output
  • Fast Load transient response -51/+36mV at 0.8 V output, 10UT = 1 mA ⇔ 50 mA
  • Low dropout voltage VDO = 206 mV (typ.) at 3.3 V output, 10UT = 300 mA
  • Wide range output voltage line up (VOUT = 0.8 to 5.0 V)
  • High VOUT accuracy ±1.0 % (1.8 V ≤ VOUT)
  • Auto-discharge (TCR3UFxxA series)/ Non-discharge (TCR3UFxxB series) line up
  • Overcurrent protection
  • Thermal shutdown
  • Inrush current reduction
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 1 μF, COUT = 1 μF)
  • General purpose package SMV(SOT-25) (SC-74A)

Applications

AI Translation
  • Portable applications
  • IoT equipment
  • Wearable devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HE9073A33M5RHEERMICRSimilarSOT-23-510,265$ 0.0984
WL9005S5-33WPMtekSimilarSOT-23-5L5,780$ 0.085
R1172N331D-TR-FENisshinbo Micro Devices Inc.SimilarSOT-23-5132$ 1.4807
RT9193-33GB-YYTYONGYUTAISimilarSOT-23-51,220$ 0.048
TCR3DF33,LM(CTTOSHIBASimilarSOT-25-570$ 0.2059
View and Compare All Alternative Parts.