TRACO POWER THR 40-7223WI
| Manufacturer | |
| MPN | THR 40-7223WI |
| LCSC Part # | C5981407 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 15V 36V~160V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THR 40-7223WI |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.33A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Overload protection | |
| Voltage - Supply | 36V~160V | |
| Output Power | 40W | |
| Conversion Efficiency | 89% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.33A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Overload protection | |
| Voltage - Supply | 36V~160V | |
| Output Power | 40W | |
| Conversion Efficiency | 89% |
Introduction
The THR 40WI is 40 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from -40°C to +70°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 40WI series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- Reinforced I/O-isolation 3000 VAC
- Shock and vibration resistance according to EN 61373
- Wide 4:1 input voltage range: 36 - 160 VDC
- Operating temperature range -40 to +80°C
- High efficiency up to 90%
- Protection against overload, overvoltage and short circuit
Applications
- industrial
- transportation
- instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 196.8204 | $ 196.82 |
| 200+ | $ 78.5326 | $ 15706.52 |
| 500+ | $ 75.9094 | $ 37954.70 |
| 1,000+ | $ 74.6117 | $ 74611.70 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.33A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Overload protection | |
| Voltage - Supply | 36V~160V | |
| Output Power | 40W | |
| Conversion Efficiency | 89% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.33A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Overload protection | |
| Voltage - Supply | 36V~160V | |
| Output Power | 40W | |
| Conversion Efficiency | 89% |
Introduction
The THR 40WI is 40 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from -40°C to +70°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 40WI series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- Reinforced I/O-isolation 3000 VAC
- Shock and vibration resistance according to EN 61373
- Wide 4:1 input voltage range: 36 - 160 VDC
- Operating temperature range -40 to +80°C
- High efficiency up to 90%
- Protection against overload, overvoltage and short circuit
Applications
- industrial
- transportation
- instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

