LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THL 30-4811WI product image
Images for reference only

TRACO POWER THL 30-4811WI

Manufacturer
MPN
THL 30-4811WI
LCSC Part #
C5981302
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
5V 18V~75V DIP,25.4x25.4mm DC DC Converters RoHS
DatasheetTRACO POWER THL 30-4811WI
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.0621$ 109.06
200+$ 43.5164$ 8703.28
500+$ 42.0632$ 21031.60
1,000+$ 41.3434$ 41343.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Number of Outputs1
Iout6A
Output Voltage5V
Isolation Voltage(Vrms)1.8kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Overload protection
Output Power30W
Voltage - Supply18V~75V
Conversion Efficiency88%

Introduction

AI Translation

The THL 30WI series extends Traco Power’s existing 30 Watt DC/DC converter portfolio with a new generation of package converters. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter series is suitable for many different applications. The series comes in an encapsulated, shielded 1"×1"×0.4" metal package and offers integrated remote on/off and trim functions. High efficiency up to 88% enables the converter to operate from -40°C to +60°C without derating. All models have a wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368 - 1) and is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

Features

AI Translation
  • Cost efficient design
  • Wide 4:1 input voltage range: 9 - 36 and 18 - 75 VDC
  • Operating temperature range -40 to +60°C without derating
  • 1500 VDC I/O - isolation
  • Protection against overload, overvoltage and short circuit
  • Remote On/Off and Trim function
  • Optional heatsink for increased temperature capabilities
  • High efficiency up to 88%
  • All models have a wide 4:1 input voltage range and precisely regulated, isolated outputs
  • The series meets the latest IT safety certifications (UL 62368 - 1)

Applications

AI Translation
  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics