TRACO POWER THL 10-2422
| Manufacturer | |
| MPN | THL 10-2422 |
| LCSC Part # | C5981282 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | ±12V 18V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THL 10-2422 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 330kHz | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 12mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 150uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 330kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 12mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 150uF |
Introduction
The THL 10 is a series of industrial 10 Watt DC/DC-converters packed in the compact 1" x 1" case and is a pin to pin replacement for the popular 1"x2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55032 Class A (conducted) without external components make these converters easy to design in and suitable for to cost optimize many existing and new applications.
Features
- 10 Watt in 1” x 1” package
- Shielded metal case with isolated baseplate
- Wide 2:1 input voltage ranges
- Operating temp. range -40°C to ±80°C and up to +85°C with heat-sink
- I/O isolation voltage 1500 VDC
- Input filter meets EN 55022 class A without external components
- Cost optimized design
- Industry standard pinout
- The models have short circuit and overvoltage protection
Applications
- instrumentation
- distributed power architectures in communication and industrial electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 40.0366 | $ 40.04 |
| 30+ | $ 38.1826 | $ 1145.48 |
Standard Packaging10/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 330kHz | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 12mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 150uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 330kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 12mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 150uF |
Introduction
The THL 10 is a series of industrial 10 Watt DC/DC-converters packed in the compact 1" x 1" case and is a pin to pin replacement for the popular 1"x2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55032 Class A (conducted) without external components make these converters easy to design in and suitable for to cost optimize many existing and new applications.
Features
- 10 Watt in 1” x 1” package
- Shielded metal case with isolated baseplate
- Wide 2:1 input voltage ranges
- Operating temp. range -40°C to ±80°C and up to +85°C with heat-sink
- I/O isolation voltage 1500 VDC
- Input filter meets EN 55022 class A without external components
- Cost optimized design
- Industry standard pinout
- The models have short circuit and overvoltage protection
Applications
- instrumentation
- distributed power architectures in communication and industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



